
* Images are for reference only
EL1881CSZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL1881CSZ-T7
- JLCPCB Part #
- C357809
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.5mA 400mW 5V SOIC-8 Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4819
10+
$1.2363
30+
$1.0998
100+
$0.9473
500+
$0.8799
1000+
$0.8494
2000+
$0.8381
4000+
$0.8317
Related Products
Welcome back, may I help you?