
* Images are for reference only
DG413DJZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DG413DJZ
- JLCPCB Part #
- C1546029
- Package
- PDIP-16
- Description
- -20V~20V -40℃~+85℃ 145ns 175ns 1:1 35pF 35Ω 4 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6351
10+
$4.5259
30+
$4.4537
100+
$4.3814
Related Products
Welcome back, may I help you?