This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DG411DJ

Extended
Manufacturer
RENESAS
MFR.Part #
DG411DJ
JLCPCB Part #
C3717366
Package
PDIP-16
Description
-20V~-5V、5V~44V、5V~20V -40℃~+85℃ 145ns 175ns 35pF 35Ω 4 PDIP-16 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1939
200+ $0.8502
500+ $0.8195
1000+ $0.8050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons