
* Images are for reference only
DF2238RBR13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2238RBR13
- JLCPCB Part #
- C3210806
- Package
- LFBGA-112
- Description
- -20℃~+75℃ 10bit 13MHz 16 Bit 16KB 2.2V~3.6V 256KB 72 8bit Built-in FLASH Others LFBGA-112 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0981
200+
$17.0664
500+
$16.4660
1000+
$16.1706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?