This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF2238BTE13

Extended
Manufacturer
RENESAS
MFR.Part #
DF2238BTE13
JLCPCB Part #
C3235969
Package
TQFP-100(14x14)
Description
-20℃~+75℃ 10bit 13MHz 16 Bit 16KB 256KB 3V~5.5V 72 8bit Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.0981
200+ $17.0664
500+ $16.4660
1000+ $16.1706

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons