
* Images are for reference only
DF2238BFA13V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2238BFA13V
- JLCPCB Part #
- C1341029
- Package
- QFP-100(14x14)
- Description
- -20℃~+75℃ 10bit 13MHz 16 Bit 16KB 256KB 3V~5.5V 72 8bit Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6227
200+
$15.3337
500+
$14.7955
1000+
$14.5288
Related Products
Welcome back, may I help you?