This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D64F3337YFLH16V

Extended
Manufacturer
RENESAS
MFR.Part #
D64F3337YFLH16V
JLCPCB Part #
C3233374
Package
QFP-80(14x14)
Description
-20℃~+75℃ 16MHz 2KB 4.5V~5.5V 60KB 74 8 Bit Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7729
200+ $8.8141
500+ $8.5032
1000+ $8.3502

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons