This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D6417709SF100B

Extended
Manufacturer
RENESAS
MFR.Part #
D6417709SF100B
JLCPCB Part #
C3230802
Package
LQFP-208(28x28)
Description
-20℃~+75℃ 1.55V~1.95V 100MHz 10bit 16KB 32 Bit 8bit 96 Built-in Others ROMless LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.0912
200+ $7.7754
500+ $7.5025
1000+ $7.3676

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons