
* Images are for reference only
CD22M3494SQZ96
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- CD22M3494SQZ96
- JLCPCB Part #
- C20350641
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 20pF 4V~15V 50MHz 65Ω PLCC-44(16.6x16.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6327
200+
$9.0309
500+
$8.7291
1000+
$8.5798
Related Products
Welcome back, may I help you?