
* Images are for reference only
CD22M3494SQ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- CD22M3494SQ
- JLCPCB Part #
- C3657646
- Package
- PLCC-44
- Description
- -40℃~+85℃ 100ns 100ns 1:1 4V~15V 5MHz 65Ω Bidirectional analog channel、Channel combination connection、Control interface integration PLCC-44 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8124
260+
$3.0232
520+
$2.9172
1040+
$2.8642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?