
* Images are for reference only
CD22M3494MQA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- CD22M3494MQA
- JLCPCB Part #
- C3658217
- Package
- PLCC-44
- Description
- -40℃~+85℃ 100ns 100ns 1:1 20MHz 40Ω 4V~15V Channel combination connection、Control interface integration PLCC-44 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5360
200+
$2.5303
520+
$2.4420
1040+
$2.3970
Related Products
Welcome back, may I help you?