
* Images are for reference only
BCR4CM-16LH-1#B00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- BCR4CM-16LH-1#B00
- JLCPCB Part #
- C3614608
- Package
- TO-220AB
- Description
- 1.5V 10mA 30A@60Hz 4A 800V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5644
200+
$0.6055
500+
$0.5847
1000+
$0.5734
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?