This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCR20AM-12LA#B00

Extended
Manufacturer
RENESAS
MFR.Part #
BCR20AM-12LA#B00
JLCPCB Part #
C3614422
Package
TO-220-3
Description
1.5V 200A@60Hz 20A 30mA 600V TO-220-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8631
200+ $0.7212
500+ $0.6955
1000+ $0.6826

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons