
* Images are for reference only
9FGU0841AKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9FGU0841AKILF
- JLCPCB Part #
- C1542271
- Package
- VFQFPN-48(6x6)
- Description
- -40℃~+85℃ 1.425V~1.575V 100MHz 8 VFQFPN-48(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1389
200+
$1.6029
490+
$1.5467
980+
$1.5178
Welcome back, may I help you?