
* Images are for reference only
9FGU0641AKLFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9FGU0641AKLFT
- JLCPCB Part #
- C1511127
- Package
- VFQFPN-40(5x5)
- Description
- 0℃~+70℃ 1.425V~1.575V 100MHz 6 VFQFPN-40(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3536
200+
$1.2983
500+
$1.2532
1000+
$1.2307
Welcome back, may I help you?