
* Images are for reference only
9DBL0452BKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DBL0452BKILF
- JLCPCB Part #
- C1520244
- Package
- VFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1 200MHz 3.135V~3.465V 4 VFQFPN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0019
10+
$1.9570
30+
$1.9265
100+
$1.8944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?