
* Images are for reference only
9DB108BGLFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DB108BGLFT
- JLCPCB Part #
- C2667923
- Package
- TSSOP-48-6.1mm
- Description
- 0℃~+70℃ 1 200MHz 3.3V 8 TSSOP-48-6.1mm Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9002
200+
$2.2831
500+
$2.2028
1000+
$2.1643
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?