This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9112AM-17LFT

Extended
Manufacturer
RENESAS
MFR.Part #
9112AM-17LFT
JLCPCB Part #
C3609743
Package
SOIC-16
Description
0℃~+70℃ 133MHz 2.97V~5.5V 8 SOIC-16 Clock Buffers, Drivers, Distributors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6495
200+ $5.2823
500+ $5.0980
1000+ $5.0050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons