
* Images are for reference only
8N4SV75KC-0076CDI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8N4SV75KC-0076CDI
- JLCPCB Part #
- C6421457
- Package
- CLCC-6(5x7)
- Description
- -40℃~+85℃ 140mA 3.135V~3.465V CLCC-6(5x7) Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 364
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.6438
200+
$23.4001
364+
$22.6182
1092+
$22.2313
Welcome back, may I help you?