
* Images are for reference only
8N3SV75EC-0026CDI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8N3SV75EC-0026CDI
- JLCPCB Part #
- C6481855
- Package
- CLCC-6(5x7)
- Description
- -40℃~+85℃ 130mA 3.135V~3.465V CLCC-6(5x7) Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.7802
200+
$22.2570
500+
$21.5142
1000+
$21.1452
Welcome back, may I help you?