
* Images are for reference only
8705BYILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8705BYILF
- JLCPCB Part #
- C3609664
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 250MHz 8 TQFP-32(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.8243
250+
$15.4128
500+
$14.8701
1000+
$14.6036
Welcome back, may I help you?