
* Images are for reference only
854104AGILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 854104AGILF
- JLCPCB Part #
- C5533531
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 3.135V~3.465V 4 700MHz TSSOP-16 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8015
204+
$16.2807
493+
$15.7361
1003+
$15.4670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?