
* Images are for reference only
8535AG-31LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8535AG-31LFT
- JLCPCB Part #
- C1520046
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 2 266MHz 3.135V~3.465V 4 TSSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.1561
10+
$2.1369
30+
$2.1240
100+
$2.1112
Related Products
Welcome back, may I help you?