
* Images are for reference only
8535AG-01LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8535AG-01LF
- JLCPCB Part #
- C6838750
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 266MHz 3.135V~3.465V TSSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6588
222+
$2.6578
518+
$2.5692
1036+
$2.5241
Related Products
Welcome back, may I help you?