
* Images are for reference only
8516FYILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8516FYILF
- JLCPCB Part #
- C6099728
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1 16 3.135V~3.465V 700MHz Multi-channel fan-out/isolation drive、Output enable/shutdown LQFP-48(7x7) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1574
198+
$11.6350
504+
$11.2465
999+
$11.0539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?