
* Images are for reference only
85102AGILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 85102AGILF
- JLCPCB Part #
- C1520093
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 3.3V 500MHz TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9554
200+
$4.2398
500+
$4.0912
1000+
$4.0169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?