
* Images are for reference only
843011AGLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 843011AGLF
- JLCPCB Part #
- C5529156
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 113.33MHz 3.135V~3.465V TSSOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5576
192+
$9.8000
480+
$9.4724
960+
$9.3103
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?