
* Images are for reference only
83905AMLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 83905AMLF
- JLCPCB Part #
- C3613671
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1.6V~3.465V 100MHz 6 SOIC-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1566
200+
$4.3188
500+
$4.1663
1000+
$4.0908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?