
* Images are for reference only
8305AGLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8305AGLF
- JLCPCB Part #
- C1520057
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 3.135V~3.465V 350MHz 4 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2621
200+
$2.0367
500+
$1.9657
1000+
$1.9301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?