This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC109AXTPY

Extended
Manufacturer
RENESAS
MFR.Part #
74LVC109AXTPY
JLCPCB Part #
C3826113
Package
-
Description
-40℃~+85℃ 10uA 2 2.3V~3.6V 2.5ns 24mA 24mA 2ns 4.5pF 7.5ns@3.3V,50pF 74LVC Series Asynchronous Complementary type JK-Type Rising Edge Set and Reset - Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1615
1000+ $0.0626
2500+ $0.0603
5000+ $0.0592

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons