
* Images are for reference only
74LS132P-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74LS132P-E
- JLCPCB Part #
- C4470882
- Package
- DIP-14
- Description
- -20℃~+75℃ 2 2.7V 22ns@5V,15pF 4 4.75V~5.25V 400uA 500mV 74LS 8mA NAND Gate DIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9425
200+
$0.3661
500+
$0.3533
1000+
$0.3468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?