
* Images are for reference only
74HC1G08CME-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74HC1G08CME-E
- JLCPCB Part #
- C4468876
- Package
- SOT-363
- Description
- -40℃~+125℃ 1 1.5V~4.2V 2.6mA 2.6mA 20uA 23ns@6V,50pF 2V~6V 500mV~1.8V 74HC Series AND Gate SOT-363 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
1000+
$0.0845
2500+
$0.0816
5000+
$0.0802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?