This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT163373X4CPA

Extended
Manufacturer
RENESAS
MFR.Part #
74FCT163373X4CPA
JLCPCB Part #
C4989245
Package
TSSOP-48
Description
-40℃~+85℃ 1.5ns 110mA 2 2.7V~3.6V 200mA 2ns 4.2ns D Latch FCT Tri-State TSSOP-48 Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5815
10+ $0.4703
30+ $0.4156
100+ $0.3608
500+ $0.3270
1000+ $0.3109
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons