This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT162646NCTPV

Extended
Manufacturer
RENESAS
MFR.Part #
74FCT162646NCTPV
JLCPCB Part #
C3756886
Package
SSOP-56
Description
-40℃~+85℃ 16 24mA 24mA 4.5V~5.5V 5.4ns@5V 500uA Bidirectional FCT Schmitt trigger Tri-State SSOP-56 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6130
200+ $0.2372
500+ $0.2291
1000+ $0.2259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons