
* Images are for reference only
74FCT16244ETPV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT16244ETPV
- JLCPCB Part #
- C3753518
- Package
- SSOP-48
- Description
- -40℃~+85℃ 3.2ns@5V,50pF 32mA 4 4 4.5V~5.5V 500uA 64mA FCT Schmitt trigger Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1496
200+
$0.4448
500+
$0.4303
1000+
$0.4223
Welcome back, may I help you?