This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74ALVCH32374BFG8

Extended
Manufacturer
RENESAS
MFR.Part #
74ALVCH32374BFG8
JLCPCB Part #
C3826652
Package
CABGA-96(5.5x13.5)
Description
-40℃~+85℃ 1.9ns 100nA 150MHz 24mA 24mA 3V~3.6V 4 4.2ns@3.3V,50pF 500ps 5pF 74ALVCH Series 8、8、8、8 D-Type Enable Rising Edge Synchronous Tri-State CABGA-96(5.5x13.5) Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1496
200+ $0.4448
500+ $0.4303
1000+ $0.4223

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons