
* Images are for reference only
72V3650L7-5BB8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V3650L7-5BB8
- JLCPCB Part #
- C2652675
- Package
- PBGA-144(13x13)
- Description
- 0℃~+70℃ 133.3MHz 2Kx36 3.15V~3.45V 40mA 5ns Synchronous Unidirectional Yes 输出使能、自动重传功能 PBGA-144(13x13) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.8028
200+
$22.7563
500+
$21.9567
1000+
$21.5618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?