This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V3611L15PFG8

Extended
Manufacturer
RENESAS
MFR.Part #
72V3611L15PFG8
JLCPCB Part #
C2652613
Package
TQFP-120(14x14)
Description
0℃~+70℃ 10ns 3V~3.6V 500uA 64x36 66.7MHz Bidirectional Synchronous Yes 输出使能 TQFP-120(14x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.6579
200+ $17.2825
750+ $16.6752
1500+ $16.3748

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons