This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V291L10TFG8

Extended
Manufacturer
RENESAS
MFR.Part #
72V291L10TFG8
JLCPCB Part #
C2652702
Package
TQFP-64(10x10)
Description
0℃~+70℃ 100MHz 128Kx9 3V~3.6V 55mA 6.5ns Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-64(10x10) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $109.9890
200+ $42.5648
500+ $41.0685
1000+ $40.3300

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons