This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V281L15TFGI

Extended
Manufacturer
RENESAS
MFR.Part #
72V281L15TFGI
JLCPCB Part #
C1523010
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 10ns 3V~3.6V 55mA 64Kx9 66.7MHz Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-64(10x10) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $92.4651
200+ $35.7832
500+ $34.5261
1000+ $33.9048
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons