
* Images are for reference only
72V211L15PFGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V211L15PFGI
- JLCPCB Part #
- C1522853
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 10ns 20mA 3V~3.6V 512x9 66.7MHz Synchronous Unidirectional Yes 输出使能 TQFP-32(7x7) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8797
200+
$7.3073
500+
$7.0495
1000+
$6.9238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?