This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V06L15JG

Extended
Manufacturer
RENESAS
MFR.Part #
72V06L15JG
JLCPCB Part #
C1519085
Package
PLCC-32(11.5x14)
Description
0℃~+70℃ 15ns 16Kx9 3V~3.6V 40MHz 75mA Asynchronous No Unidirectional 自动重传功能 PLCC-32(11.5x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.1267
200+ $13.9808
500+ $13.4893
1000+ $13.2468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons