
* Images are for reference only
72V01L25JGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V01L25JGI
- JLCPCB Part #
- C6082510
- Package
- PLCC-32(11.5x14)
- Description
- -40℃~+85℃ 25ns 28.5MHz 3V~3.6V 512x9 60mA Asynchronous Automatic retransmission function No Unidirectional PLCC-32(11.5x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3487
192+
$10.5138
512+
$10.1620
992+
$9.9884
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?