This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72831L10PFG8

Extended
Manufacturer
RENESAS
MFR.Part #
72831L10PFG8
JLCPCB Part #
C2652612
Package
TQFP-64(14x14)
Description
0℃~+70℃ 100MHz 2Kx9x2 4.5V~5.5V 6.5ns 60mA Bidirectional Synchronous Yes 输出使能 TQFP-64(14x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.5430
200+ $17.6251
750+ $17.0054
1500+ $16.7004

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons