
* Images are for reference only
72825LB15BG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72825LB15BG
- JLCPCB Part #
- C1523028
- Package
- PBGA-121(15x15)
- Description
- 0℃~+70℃ 100mA 10ns 1Kx18x2 4.5V~5.5V 66.7MHz Bidirectional Synchronous Yes 输出使能 PBGA-121(15x15) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.9907
200+
$37.9216
500+
$36.5895
1000+
$35.9307
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?