
* Images are for reference only
72255LA10PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72255LA10PFG
- JLCPCB Part #
- C1522970
- Package
- TQFP-64(14x14)
- Description
- 0℃~+70℃ 100MHz 4V~5.5V 80mA 8Kx18 8ns Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-64(14x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.3324
200+
$22.5749
500+
$21.7817
1000+
$21.3900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?