
* Images are for reference only
72235LB15TFGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72235LB15TFGI8
- JLCPCB Part #
- C2652589
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10ns 2Kx18 4.5V~5.5V 60mA 66.7MHz Synchronous Unidirectional Yes 输出使能 TQFP-64(10x10) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5816
200+
$12.2222
500+
$11.7933
1000+
$11.5797
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?