
* Images are for reference only
7200L12SOG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7200L12SOG
- JLCPCB Part #
- C1522809
- Package
- SOIC-28-8.8mm
- Description
- 0℃~+70℃ 12ns 256x9 4.5V~5.5V 50MHz 80mA Asynchronous No Unidirectional 自动重传功能 SOIC-28-8.8mm FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4674
200+
$3.2769
500+
$3.1629
1000+
$3.1051
Welcome back, may I help you?