
* Images are for reference only
601M-01LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 601M-01LF
- JLCPCB Part #
- C1536317
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 156MHz 3V~5.5V SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5686
200+
$2.1561
500+
$2.0790
1000+
$2.0421
Welcome back, may I help you?