
* Images are for reference only
5PB1110NDGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5PB1110NDGI
- JLCPCB Part #
- C458420
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+85℃ 1 1.71V~3.465V 10 200MHz QFN-20-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2734
10+
$9.0646
30+
$8.9265
100+
$8.7884
Welcome back, may I help you?